Non-Isolated PoL Module DC DC Converter 2 Output 5V -5V 500mA, 300mA 6.5V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMS78_05-0.5R

DigiKey Part Number
3182-LMS78_05-0.5R-ND
Manufacturer
Manufacturer Product Number
LMS78_05-0.5R
Description
DC-DC STEP DOWN REGULATORS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 2 Output 5V -5V 500mA, 300mA 6.5V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
2
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA, 300mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
60950-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 271
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
555,77000 Kč278,85 Kč
1054,88900 Kč548,89 Kč
4453,00568 Kč2 332,25 Kč
8852,14420 Kč4 588,69 Kč
13251,64712 Kč6 817,42 Kč
26450,80799 Kč13 413,31 Kč
52849,98161 Kč26 390,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč