
LC78_05-2.0 | |
|---|---|
DigiKey Part Number | 3182-LC78_05-2.0-ND |
Manufacturer | |
Manufacturer Product Number | LC78_05-2.0 |
Description | NON-ISOLATED POL MODULE DC DC CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 6.5V - 30V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,21000 Kč | 236,21 Kč |
| 5 | 227,42200 Kč | 1 137,11 Kč |
| 10 | 223,73500 Kč | 2 237,35 Kč |
| 42 | 216,29476 Kč | 9 084,38 Kč |
| 84 | 212,77595 Kč | 17 873,18 Kč |
| 126 | 210,74508 Kč | 26 553,88 Kč |
| 252 | 207,31222 Kč | 52 242,68 Kč |
| 504 | 203,93190 Kč | 102 781,68 Kč |
| Unit Price without VAT: | 236,21000 Kč |
|---|---|
| Unit Price with VAT: | 285,81410 Kč |





