Parametric Equivalent
Parametric Equivalent

5DAW_4803S2 | |
|---|---|
DigiKey Part Number | 3182-5DAW_4803S2-ND |
Manufacturer | |
Manufacturer Product Number | 5DAW_4803S2 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 1.2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.2A |
Mfr | Power (Watts) 3.96 W |
Series | Voltage - Isolation 6.3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 1 | Efficiency 81% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5DAW_4803S4 | GAPTEC Electronic | 0 | 3182-5DAW_4803S4-ND | 400,22000 Kč | Parametric Equivalent |
| 5DAW_4803S6 | GAPTEC Electronic | 0 | 3182-5DAW_4803S6-ND | 392,39667 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 343,48533 Kč | 5 152,28 Kč |
| Unit Price without VAT: | 343,48533 Kč |
|---|---|
| Unit Price with VAT: | 415,61725 Kč |



