3S8W4_2403S2RP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GAPTEC Electronic
In Stock: 0
Unit Price: 426,47000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3S8W4_2403S2RP

DigiKey Part Number
3182-3S8W4_2403S2RP-ND
Manufacturer
Manufacturer Product Number
3S8W4_2403S2RP
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 600mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
3S8W4_2403S2RP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
1.98 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1407,15000 Kč407,15 Kč
5383,80200 Kč1 919,01 Kč
23362,85478 Kč8 345,66 Kč
46353,72500 Kč16 271,35 Kč
69348,49377 Kč24 046,07 Kč
115342,00809 Kč39 330,93 Kč
253332,23814 Kč84 056,25 Kč
506323,87630 Kč163 881,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:407,15000 Kč
Unit Price with VAT:492,65150 Kč