
3S8W_2405S3RP | |
|---|---|
DigiKey Part Number | 3182-3S8W_2405S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 3S8W_2405S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,81000 Kč | 224,81 Kč |
| 5 | 216,56200 Kč | 1 082,81 Kč |
| 22 | 209,12227 Kč | 4 600,69 Kč |
| 44 | 205,73023 Kč | 9 052,13 Kč |
| 66 | 203,77045 Kč | 13 448,85 Kč |
| 110 | 201,32218 Kč | 22 145,44 Kč |
| 264 | 197,19064 Kč | 52 058,33 Kč |
| 506 | 194,17085 Kč | 98 250,45 Kč |
| Unit Price without VAT: | 224,81000 Kč |
|---|---|
| Unit Price with VAT: | 272,02010 Kč |










