
3S7B_1215S3U | |
---|---|
DigiKey Part Number | 3182-3S7B_1215S3U-ND |
Manufacturer | |
Manufacturer Product Number | 3S7B_1215S3U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,40000 Kč | 125,40 Kč |
5 | 120,77200 Kč | 603,86 Kč |
10 | 118,83500 Kč | 1 188,35 Kč |
25 | 116,29800 Kč | 2 907,45 Kč |
50 | 114,41080 Kč | 5 720,54 Kč |
100 | 112,55070 Kč | 11 255,07 Kč |
250 | 110,13736 Kč | 27 534,34 Kč |
500 | 108,34350 Kč | 54 171,75 Kč |
Unit Price without VAT: | 125,40000 Kč |
---|---|
Unit Price with VAT: | 151,73400 Kč |