
3S4A_0515S1UP | |
|---|---|
DigiKey Part Number | 3182-3S4A_0515S1UP-ND |
Manufacturer | |
Manufacturer Product Number | 3S4A_0515S1UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 4-SIP Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.45" L x 0.29" W x 0.39" H (11.5mm x 7.5mm x 10.0mm) |
Voltage - Output 1 | Approval Agency CE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RI3-0515S | Recom Power | 41 | 945-3360-ND | 243,16000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,71000 Kč | 153,71 Kč |
| 5 | 148,07800 Kč | 740,39 Kč |
| 10 | 145,68400 Kč | 1 456,84 Kč |
| 35 | 141,44857 Kč | 4 950,70 Kč |
| 70 | 139,15371 Kč | 9 740,76 Kč |
| 105 | 137,82686 Kč | 14 471,82 Kč |
| 280 | 134,66393 Kč | 37 705,90 Kč |
| 525 | 132,67177 Kč | 69 652,68 Kč |
| Unit Price without VAT: | 153,71000 Kč |
|---|---|
| Unit Price with VAT: | 185,98910 Kč |




