3ACFE1W_03S3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3ACFE1W_05S3.1

DigiKey Part Number
3182-3ACFE1W_05S3.1-ND
Manufacturer
Manufacturer Product Number
3ACFE1W_05S3.1
Description
AC/DC CONVERTER 5V 3W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 600mA 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
73%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±2%
Load Regulation
±3%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
164,71000 Kč64,71 Kč
Manufacturers Standard Package
Unit Price without VAT:64,71000 Kč
Unit Price with VAT:78,29910 Kč