Similar

1T8CE_0505S3UP | |
|---|---|
DigiKey Part Number | 3182-1T8CE_0505S3UPTR-ND - Tape & Reel (TR) 3182-1T8CE_0505S3UPCT-ND - Cut Tape (CT) 3182-1T8CE_0505S3UPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1T8CE_0505S3UP |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.43" W x 0.28" H (12.8mm x 10.8mm x 7.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 80,96800 Kč | 404,84 Kč |
| 10 | 79,64500 Kč | 796,45 Kč |
| 25 | 77,94440 Kč | 1 948,61 Kč |
| 50 | 76,68460 Kč | 3 834,23 Kč |
| 100 | 75,43740 Kč | 7 543,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 72,61990 Kč | 36 309,95 Kč |
| 1 000 | 71,43667 Kč | 71 436,67 Kč |
| 1 500 | 70,75276 Kč | 106 129,14 Kč |
| 2 500 | 69,89949 Kč | 174 748,73 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |



