
1S8W_4809D2RP | |
|---|---|
DigiKey Part Number | 3182-1S8W_4809D2RP-ND |
Manufacturer | |
Manufacturer Product Number | 1S8W_4809D2RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S8W_4809D2RP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 55mA, 55mA | |
Power (Watts) | 990 mW | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 381,53000 Kč | 381,53 Kč |
| 5 | 359,57000 Kč | 1 797,85 Kč |
| 23 | 339,95783 Kč | 7 819,03 Kč |
| 46 | 331,40326 Kč | 15 244,55 Kč |
| 69 | 326,50058 Kč | 22 528,54 Kč |
| 115 | 320,42583 Kč | 36 848,97 Kč |
| 253 | 311,26921 Kč | 78 751,11 Kč |
| 506 | 303,43771 Kč | 153 539,48 Kč |
| Unit Price without VAT: | 381,53000 Kč |
|---|---|
| Unit Price with VAT: | 461,65130 Kč |











