Isolated Module DC DC Converter 1 Output 3.3V 303mA - 5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1S7B_0503S3UP

DigiKey Part Number
3182-1S7B_0503S3UP-ND
Manufacturer
Manufacturer Product Number
1S7B_0503S3UP
Description
ISOLATED MODULE DC DC CONVERTERS
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA - 5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Obsolete
Efficiency
74%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Max)
5V
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Approval Agency
cURus
Current - Output (Max)
303mA
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IV0503SAXP Power0IV0503SA-ND124,51800 KčSimilar
In-Stock: 294
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
563,79200 Kč318,96 Kč
1062,74200 Kč627,42 Kč
2561,40640 Kč1 535,16 Kč
5060,40700 Kč3 020,35 Kč
10059,42850 Kč5 942,85 Kč
25058,15524 Kč14 538,81 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč