
1S4E_2424S1U | |
|---|---|
DigiKey Part Number | 3182-1S4E_2424S1U-ND |
Manufacturer | |
Manufacturer Product Number | 1S4E_2424S1U |
Description | ISOLATED MODULE DC DC CONVERTERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 50mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | 1S4E_2424S1U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 1.2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,66000 Kč | 71,66 Kč |
| 5 | 69,07200 Kč | 345,36 Kč |
| 10 | 67,94700 Kč | 679,47 Kč |
| 42 | 65,69381 Kč | 2 759,14 Kč |
| 84 | 64,62750 Kč | 5 428,71 Kč |
| 126 | 64,01095 Kč | 8 065,38 Kč |
| 252 | 62,97107 Kč | 15 868,71 Kč |
| 504 | 61,94653 Kč | 31 221,05 Kč |
| Unit Price without VAT: | 71,66000 Kč |
|---|---|
| Unit Price with VAT: | 86,70860 Kč |



