
15DMWE_1203S1.5 | |
|---|---|
DigiKey Part Number | 3182-15DMWE_1203S1.5-ND |
Manufacturer | |
Manufacturer Product Number | 15DMWE_1203S1.5 |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 18V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Mfr | Power (Watts) 13 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 416,95421 Kč | 7 922,13 Kč |
| Unit Price without VAT: | 416,95421 Kč |
|---|---|
| Unit Price with VAT: | 504,51459 Kč |

