Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DMW_1203S1.5

DigiKey Part Number
3182-15DMW_1203S1.5-ND
Manufacturer
Manufacturer Product Number
15DMW_1203S1.5
Description
DC-DC INDUSTRIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
4A
Mfr
Power (Watts)
13 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
Adjustable Output, Remote On/Off
Type
Isolated Module
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Efficiency
85%
Voltage - Input (Min)
9V
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
6-DIP Module
Voltage - Output 1
Size / Dimension
1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1787,63000 Kč787,63 Kč
5758,36400 Kč3 791,82 Kč
19734,83053 Kč13 961,78 Kč
38722,87816 Kč27 469,37 Kč
57715,97281 Kč40 810,45 Kč
114704,30789 Kč80 291,10 Kč
266690,28556 Kč183 615,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:787,63000 Kč
Unit Price with VAT:953,03230 Kč