
120ACDRH_24SC | |
|---|---|
DigiKey Part Number | 3182-120ACDRH_24SC-ND |
Manufacturer | |
Manufacturer Product Number | 120ACDRH_24SC |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
Category | Current - Output (Max) 5A |
Manufacturer GAPTEC Electronic | Power (Watts) 120W |
Series | Voltage - Isolation 3 kV |
Packaging Retail Package | Applications ITE (Commercial), Laboratory |
Part Status Obsolete | Efficiency 94% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 4.33" L x 1.26" W x 4.88" H (110.0mm x 32.0mm x 124.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency cURus |
DC Voltage - Input (Max) 370V | Standard Number 61010-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEC120-24 | Bel Power Solutions | 20 | 179-LEC120-24-ND | 2 037,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,81000 Kč | 1 467,81 Kč |
| 10 | 1 290,16300 Kč | 12 901,63 Kč |
| Unit Price without VAT: | 1 467,81000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,05010 Kč |

