Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10ACFE2W_05S3.6

DigiKey Part Number
3182-10ACFE2W_05S3.6-ND
Manufacturer
Manufacturer Product Number
10ACFE2W_05S3.6
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GAPTEC Electronic
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 85°C (With Derating)
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.14" L x 0.55" W x 0.79" H (28.8mm x 14.1mm x 20.0mm)
Approval Agency
-
Standard Number
62368-1
Line Regulation
±3%
Load Regulation
±5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
589,07400 Kč445,37 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč