
MGDTK10HCF | |
|---|---|
DigiKey Part Number | 2551-MGDTK10HCF-ND |
Manufacturer | |
Manufacturer Product Number | MGDTK10HCF |
Description | DC DC CONVERTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 15V -15V 1A, 170mA, 170mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A, 170mA, 170mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 95°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 1.57" L x 1.02" W x 0.32" H (40.0mm x 26.0mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 731,84000 Kč | 2 731,84 Kč |
| 6 | 2 618,62500 Kč | 15 711,75 Kč |
| 12 | 2 576,01750 Kč | 30 912,21 Kč |
| 27 | 2 527,01593 Kč | 68 229,43 Kč |
| 51 | 2 489,17706 Kč | 126 948,03 Kč |
| Unit Price without VAT: | 2 731,84000 Kč |
|---|---|
| Unit Price with VAT: | 3 305,52640 Kč |



