


MGDSI-254-H-E | |
|---|---|
DigiKey Part Number | 2551-MGDSI-254-H-E-ND |
Manufacturer | |
Manufacturer Product Number | MGDSI-254-H-E |
Description | DC DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 20.8A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20.8A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.40" L x 1.54" W x 0.51" H (61.0mm x 39.0mm x 12.9mm) | |
Supplier Device Package | Quarter Brick | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 8 056,09250 Kč | 32 224,37 Kč |
| Unit Price without VAT: | 8 056,09250 Kč |
|---|---|
| Unit Price with VAT: | 9 747,87193 Kč |


