Isolated Module DC DC Converter 1 Output 5V 40A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 40A 9V - 36V Input
Gaia Converter Introduction

MGDSI-204-H-C

DigiKey Part Number
2551-MGDSI-204-H-C-ND
Manufacturer
Manufacturer Product Number
MGDSI-204-H-C
Description
DC DC CONVERTER 5V 200W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MGDSI-204-H-C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Baseplate
Operating Temperature
-40°C ~ 100°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.40" L x 1.54" W x 0.51" H (61.0mm x 39.0mm x 12.9mm)
Supplier Device Package
Quarter Brick
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
47 458,91000 Kč29 835,64 Kč
Manufacturers Standard Package
Unit Price without VAT:7 458,91000 Kč
Unit Price with VAT:9 025,28110 Kč