


MGDDI-60-R-E | |
|---|---|
DigiKey Part Number | 2551-MGDDI-60-R-E-ND |
Manufacturer | |
Manufacturer Product Number | MGDDI-60-R-E |
Description | DC DC CONVERTER 12V 12V 60W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V 12V 2.5A, 2.5A 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A, 2.5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 17-DIP Module | |
Size / Dimension | 2.86" L x 1.89" W x 0.49" H (72.7mm x 47.9mm x 12.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 4 015,93667 Kč | 12 047,81 Kč |
| Unit Price without VAT: | 4 015,93667 Kč |
|---|---|
| Unit Price with VAT: | 4 859,28337 Kč |



