


MGDDI-06-R-I | |
|---|---|
DigiKey Part Number | 2551-MGDDI-06-R-I-ND |
Manufacturer | |
Manufacturer Product Number | MGDDI-06-R-I |
Description | DC DC CONVERTER 24V 24V 6W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V 24V 125mA, 125mA 12V - 160V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA, 125mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 10-DIP Module | |
Size / Dimension | 1.10" L x 0.78" W x 0.32" H (28.0mm x 19.8mm x 8.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 749,97000 Kč | 1 749,97 Kč |
| 5 | 1 684,79600 Kč | 8 423,98 Kč |
| 10 | 1 657,41400 Kč | 16 574,14 Kč |
| 25 | 1 621,86040 Kč | 40 546,51 Kč |
| 50 | 1 595,42380 Kč | 79 771,19 Kč |
| 100 | 1 569,40520 Kč | 156 940,52 Kč |
| Unit Price without VAT: | 1 749,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 117,46370 Kč |

