Image for UEZGUI-35CR-BA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEZGUI-35CR-BA

DigiKey Part Number
622-1099-ND
Manufacturer
Manufacturer Product Number
UEZGUI-35CR-BA
Description
GRAPHIC DISPLAY TFT RGB 3.5"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART, USB 3.5" (88.90mm) 320 x 240 (QVGA)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Resistive
Diagonal Screen Size
3.5" (88.90mm)
Viewing Area
70.08mm W x 52.56mm H
Backlight
LED
Dot Pixels
320 x 240 (QVGA)
Interface
I2C, SPI, UART, USB
Graphics Color
Red, Green, Blue (RGB)
Background Color
Black
Dot Size
-
Dot Pitch
0.22mm W x 0.22mm H
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 671,76500 Kč26 717,65 Kč
Unit Price without VAT:2 671,76500 Kč
Unit Price with VAT:3 232,83565 Kč