UEZGUI-1788-43WQR-BA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Future Designs Inc.
In Stock: 0
Unit Price: 5 879,46100 Kč
Datasheet

MFR Recommended


Future Designs Inc.
In Stock: 46
Unit Price: 5 879,44000 Kč
Datasheet
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 4.3" (109.22mm) 480 x 272
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UEZGUI-1788-43WQR-BA

DigiKey Part Number
622-1062-ND
Manufacturer
Manufacturer Product Number
UEZGUI-1788-43WQR-BA
Description
GRAPHIC DISPLAY TFT RGB 4.3"
Customer Reference
Detailed Description
Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI 4.3" (109.22mm) 480 x 272
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Resistive
Diagonal Screen Size
4.3" (109.22mm)
Viewing Area
95.04mm W x 54.00mm H
Backlight
LED - White
Dot Pixels
480 x 272
Interface
I2C, SPI
Controller Type
LPC1788
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes