
SYG-S7G2-MDK | |
|---|---|
DigiKey Part Number | 622-1076-ND |
Manufacturer | |
Manufacturer Product Number | SYG-S7G2-MDK |
Description | SYNERGY S7G2 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S7G2 Synergy™ S7 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | S7G2 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4 178,60200 Kč | 20 893,01 Kč |
| Unit Price without VAT: | 4 178,60200 Kč |
|---|---|
| Unit Price with VAT: | 5 056,10842 Kč |


