SYG-70CR SYG LCD Touch Screen Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SYG-70CR SYG LCD Touch Screen Display Evaluation Board
SYG-70CR-DK_B

SYG-70CR-DK

DigiKey Part Number
SYG-70CR-DK-ND
Manufacturer
Manufacturer Product Number
SYG-70CR-DK
Description
EVAL BOARD FOR SYG-70CR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SYG-70CR SYG LCD Touch Screen Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Box
Part Status
Active
Type
Display
Function
LCD Touch Screen
Embedded
-
Utilized IC / Part
SYG-70CR
Primary Attributes
7" 800x480 WVGA
Secondary Attributes
Graphical User Interface (GUI)
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
511 234,01400 Kč56 170,07 Kč
Manufacturers Standard Package
Unit Price without VAT:11 234,01400 Kč
Unit Price with VAT:13 593,15694 Kč