Image for ELI121-CNW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELI121-CNW

DigiKey Part Number
622-1091-ND
Manufacturer
Manufacturer Product Number
ELI121-CNW
Description
GRAPHIC DISPLAY TFT RGB 12.1"
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color 12.1" (307.34mm) 1024 x 768 (XGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Bag
Part Status
Active
Display Type
TFT - Color
Display Mode
-
Touchscreen
Non-Touch
Diagonal Screen Size
12.1" (307.34mm)
Viewing Area
-
Backlight
-
Dot Pixels
1024 x 768 (XGA)
Interface
-
Controller Type
-
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
57 769,30200 Kč38 846,51 Kč
107 454,29000 Kč74 542,90 Kč
Unit Price without VAT:7 769,30200 Kč
Unit Price with VAT:9 400,85542 Kč