



ELI101-IPHW | |
|---|---|
DigiKey Part Number | 622-1101-ND |
Manufacturer | |
Manufacturer Product Number | ELI101-IPHW |
Description | GRAPHIC DISPLAY TFT RGB 10.1" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) HDMI, USB 10.1" (256.54mm) 1280 x 800 (WXGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Future Designs Inc. | Viewing Area 216.96mm W x 135.60mm H |
Series | Backlight LED - White |
Packaging Bag | Dot Pixels 1280 x 800 (WXGA) |
Part Status Active | Interface HDMI, USB |
Display Type TFT - Color, IPS (In-Plane Switching) | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Base Product Number |
Touchscreen Capacitive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 869,06000 Kč | 9 869,06 Kč |
| 10 | 9 764,13300 Kč | 97 641,33 Kč |
| Unit Price without VAT: | 9 869,06000 Kč |
|---|---|
| Unit Price with VAT: | 11 941,56260 Kč |




