LPC1788 LPC17xx Touch Screen Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LPC1788 LPC17xx Touch Screen Sensor Evaluation Board
LPC1788

DK-57VTS-LPC1788

DigiKey Part Number
622-1036-ND
Manufacturer
Manufacturer Product Number
DK-57VTS-LPC1788
Description
KIT DEV LPC1788 5.7 VGA TOUCH
Customer Reference
Detailed Description
LPC1788 LPC17xx Touch Screen Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Designs Inc.
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Touch Screen
Sensing Range
-
Interface
CAN, I2C, RS-232
Sensitivity
-
Voltage - Supply
5V
Embedded
Yes, MCU, 32-Bit
Contents
Board(s), Cable(s), Power Supply
Utilized IC / Part
LPC1788
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.