
FDC-R22-4111000 | |
|---|---|
DigiKey Part Number | 5710-FDC-R22-4111000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-R22-4111000 |
Description | CONTROL TEMP RELAY OUT 90-250V |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Category | Control Method Proportional (PID) |
Manufacturer Future Design Controls | Communications RS-485 |
Series | Voltage - Supply 90 ~ 250VAC |
Packaging Retail Package | Mounting Type Panel Mount |
Part Status Active | Termination Style Screw Terminal |
Type Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) | Features Event Input |
Input Range -250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC | Operating Temperature -10°C ~ 50°C |
Output Type Relay (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 068,95000 Kč | 6 068,95 Kč |
| 6 | 5 881,25167 Kč | 35 287,51 Kč |
| 11 | 5 756,11818 Kč | 63 317,30 Kč |
| 16 | 5 443,28563 Kč | 87 092,57 Kč |
| 26 | 5 172,16385 Kč | 134 476,26 Kč |
| Unit Price without VAT: | 6 068,95000 Kč |
|---|---|
| Unit Price with VAT: | 7 343,42950 Kč |

