
FDC-L91-4110 | |
|---|---|
DigiKey Part Number | 5710-FDC-L91-4110-ND |
Manufacturer | |
Manufacturer Product Number | FDC-L91-4110 |
Description | CONTROL TEMP/PROC 90-264V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) 90 ~ 264VAC Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 4 |
Manufacturer Future Design Controls | Display Type LED - Red Characters |
Series | Display Characters - Height 0.394" (10.00mm) |
Packaging Retail Package | Voltage - Supply 90 ~ 264VAC |
Part Status Active | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Type Process, Temperature Controller (RTD, Voltage, Current, Type B, E, J, K, L, N, R, S, T) | Mounting Type Panel Mount |
Input Range -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | Termination Style Screw Terminal |
Output Type Relay | Ingress Protection IP30 |
Control Method On/Off | Operating Temperature -10°C ~ 50°C |
Communications RS-485 | Weight 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 047,03000 Kč | 5 047,03 Kč |
| 6 | 4 880,18667 Kč | 29 281,12 Kč |
| 11 | 4 775,90909 Kč | 52 535,00 Kč |
| 16 | 4 525,64375 Kč | 72 410,30 Kč |
| 26 | 4 275,37769 Kč | 111 159,82 Kč |
| Unit Price without VAT: | 5 047,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 106,90630 Kč |


