Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C62-431110000

DigiKey Part Number
5710-FDC-C62-431110000-ND
Manufacturer
Manufacturer Product Number
FDC-C62-431110000
Description
CONTROL TEMP 90-250V PANEL MOUNT
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
Input Range
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Output Type
Analog, Relay
Control Method
Proportional (PID)
Communications
RS-485
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Event Input
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 1 784,83 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
16 908,34000 Kč6 908,34 Kč
66 698,36167 Kč40 190,17 Kč
116 572,37364 Kč72 296,11 Kč
166 215,40813 Kč99 446,53 Kč
265 858,44192 Kč152 319,49 Kč
Unit Price without VAT:6 908,34000 Kč
Unit Price with VAT:8 359,09140 Kč