Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDC-C62-430000000

DigiKey Part Number
5710-FDC-C62-430000000-ND
Manufacturer
Manufacturer Product Number
FDC-C62-430000000
Description
CONTROL TEMP ANLG OUT 90-250V
Customer Reference
Detailed Description
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Future Design Controls
Series
Packaging
Retail Package
Part Status
Active
Type
Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U)
Input Range
-250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC
Output Type
Analog
Control Method
Proportional (PID)
Communications
-
Number of Characters Per Row
-
Display Type
-
Display Characters - Height
-
Voltage - Supply
90 ~ 250VAC
Panel Cutout Dimensions
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
Event Input
Operating Temperature
-10°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Future Design Controls
A separate 1 784,83 Kč flat rate shipping fee will apply
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 829,54000 Kč4 829,54 Kč
64 682,55333 Kč28 095,32 Kč
114 598,56182 Kč50 584,18 Kč
164 346,58625 Kč69 545,38 Kč
264 115,60808 Kč107 005,81 Kč
Unit Price without VAT:4 829,54000 Kč
Unit Price with VAT:5 843,74340 Kč