
FDC-C62-42100000000 | |
|---|---|
DigiKey Part Number | 5710-FDC-C62-42100000000-ND |
Manufacturer | |
Manufacturer Product Number | FDC-C62-42100000000 |
Description | CONTROL TEMP 90-250V PANEL MOUNT |
Customer Reference | |
Detailed Description | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) 90 ~ 250VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Temperature Controller (RTD, Type B, C, D, E, J, K, L, N, P, R, S, T, U) | |
Input Range | -250°C ~ 2300°C, -3 ~ 27mA, -1.3 ~ 11.5VDC | |
Output Type | Relay, Solid State | |
Control Method | Proportional (PID) | |
Communications | - | |
Number of Characters Per Row | - | |
Display Type | - | |
Display Characters - Height | - | |
Voltage - Supply | 90 ~ 250VAC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Event Input | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 304,59000 Kč | 4 304,59 Kč |
| 6 | 4 178,60167 Kč | 25 071,61 Kč |
| 11 | 4 073,61182 Kč | 44 809,73 Kč |
| 16 | 3 863,63188 Kč | 61 818,11 Kč |
| 26 | 3 653,65192 Kč | 94 994,95 Kč |
| Unit Price without VAT: | 4 304,59000 Kč |
|---|---|
| Unit Price with VAT: | 5 208,55390 Kč |

