
FDC-9300-512201 | |
|---|---|
DigiKey Part Number | 5710-FDC-9300-512201-ND |
Manufacturer | |
Manufacturer Product Number | FDC-9300-512201 |
Description | CONTROL TEMP/PROC 12-24V PNL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) 12 ~ 24VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | FDC-9300-512201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Future Design Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Process, Temperature Controller (RTD, Voltage, Current, Type B,C, E, J, K, P, R, S, T) | |
Input Range | -250°C ~ 1800°C, 0 ~ 20mA, 0 ~ 10VDC, 0 ~ 150mV | |
Output Type | Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4, 4 | |
Display Type | LED - Green, Red Characters | |
Display Characters - Height | 0.394" (10.00mm), 0.315" (8.00mm) | |
Voltage - Supply | 12 ~ 24VDC | |
Panel Cutout Dimensions | Rectangular - 45.50mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Auto-Tuning, Sensor Fault Detection, Alarm Signaling | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.331 lb (150.14 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 903,15000 Kč | 8 903,15 Kč |
| 6 | 8 651,17667 Kč | 51 907,06 Kč |
| 11 | 8 483,19182 Kč | 93 315,11 Kč |
| 16 | 8 021,23625 Kč | 128 339,78 Kč |
| 26 | 7 580,27808 Kč | 197 087,23 Kč |
| Unit Price without VAT: | 8 903,15000 Kč |
|---|---|
| Unit Price with VAT: | 10 772,81150 Kč |



