
VNCLO-START1 | |
|---|---|
DigiKey Part Number | 768-1104-ND |
Manufacturer | |
Manufacturer Product Number | VNCLO-START1 |
Description | EVAL BOARD FOR VNC2-64Q |
Customer Reference | |
Detailed Description | VNC2-64Q Vinco, Vinculum-II USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | VNC2-64Q | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,89000 Kč | 973,89 Kč |
| 5 | 972,25000 Kč | 4 861,25 Kč |
| 10 | 971,55600 Kč | 9 715,56 Kč |
| 25 | 970,67040 Kč | 24 266,76 Kč |
| 50 | 970,00260 Kč | 48 500,13 Kč |
| Unit Price without VAT: | 973,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 178,40690 Kč |


