
VINCO-TOUCH | |
|---|---|
DigiKey Part Number | 768-1110-ND |
Manufacturer | |
Manufacturer Product Number | VINCO-TOUCH |
Description | VINCO TOUCH-KEY SHIELD |
Customer Reference | |
Detailed Description | VNC2-64Q Vinco, Vinculum-II Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 8 Buttons/Keys | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | VNC2-64Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 708,68200 Kč | 3 543,41 Kč |
| Unit Price without VAT: | 708,68200 Kč |
|---|---|
| Unit Price with VAT: | 857,50522 Kč |

