
V2DIP1-32 | |
|---|---|
DigiKey Part Number | 768-1058-ND |
Manufacturer | |
Manufacturer Product Number | V2DIP1-32 |
Description | EVAL BOARD FOR VNC2-32Q |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | VNC2-32Q Vinculum-II USB 2.0 Host/Controller Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Host/Controller | |
Embedded | Yes, ASIC | |
Utilized IC / Part | VNC2-32Q | |
Primary Attributes | Single A-Type Connector, UART / Parallel FIFO / SPI Interfaces | |
Secondary Attributes | Second USB Port is Available via Pins, Traffic LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 403,16200 Kč | 4 031,62 Kč |
| 50 | 387,06040 Kč | 19 353,02 Kč |
| 100 | 386,78950 Kč | 38 678,95 Kč |
| 250 | 386,43628 Kč | 96 609,07 Kč |
| 500 | 386,16834 Kč | 193 084,17 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |






