
V2-EVAL-EXT32 | |
|---|---|
DigiKey Part Number | 768-1061-ND |
Manufacturer | |
Manufacturer Product Number | V2-EVAL-EXT32 |
Description | MOD V2-EVAL DAUGHTER CARD 32-PIN |
Manufacturer Standard Lead Time | 57 Weeks |
Customer Reference | |
Detailed Description | VNC2 Vinculum-II Daughter Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Daughter Board | |
Utilized IC / Part | VNC2 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,08000 Kč | 292,08 Kč |
| 10 | 291,36800 Kč | 2 913,68 Kč |
| 50 | 290,89780 Kč | 14 544,89 Kč |
| 100 | 290,70050 Kč | 29 070,05 Kč |
| 250 | 290,43172 Kč | 72 607,93 Kč |
| 500 | 290,23142 Kč | 145 115,71 Kč |
| Unit Price without VAT: | 292,08000 Kč |
|---|---|
| Unit Price with VAT: | 353,41680 Kč |


