
US232R-500-BULK | |
|---|---|
DigiKey Part Number | 768-1217-ND |
Manufacturer | |
Manufacturer Product Number | US232R-500-BULK |
Description | CABLE USB RS232 PREMIUM 5M DB9 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | ||
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 826,90000 Kč | 826,90 Kč |
| Unit Price without VAT: | 826,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 000,54900 Kč |






