
UMFT601X-B | |
|---|---|
DigiKey Part Number | 768-1303-ND |
Manufacturer | |
Manufacturer Product Number | UMFT601X-B |
Description | EVAL BOARD FOR FT601 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | FT601 - USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 3.0 to Parallel FIFO Bridge |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT601 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Interface | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 651,96000 Kč | 1 651,96 Kč |
| 5 | 1 649,33600 Kč | 8 246,68 Kč |
| Unit Price without VAT: | 1 651,96000 Kč |
|---|---|
| Unit Price with VAT: | 1 998,87160 Kč |




