Direct

UMFT600X | |
|---|---|
DigiKey Part Number | 768-1255-ND |
Manufacturer | |
Manufacturer Product Number | UMFT600X |
Description | EVAL BOARD FOR FT600 |
Customer Reference | |
Detailed Description | FT600 - USB 3.0 to Parallel FIFO Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function USB 3.0 to Parallel FIFO Bridge |
Manufacturer FTDI, Future Technology Devices International Ltd | Utilized IC / Part FT600 |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Discontinued at DigiKey | Contents Board(s) |
Type Interface |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMFT600X-B | FTDI, Future Technology Devices International Ltd | 2 | 768-1302-ND | 1 438,40000 Kč | Direct |



