FT234XD USBmadeEZ-UART USB 2.0 to UART Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMFT234XD-01

DigiKey Part Number
768-1177-ND
Manufacturer
Manufacturer Product Number
UMFT234XD-01
Description
EVAL BOARD FOR FT234XD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
FT234XD USBmadeEZ-UART USB 2.0 to UART Interface Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
USB 2.0 to UART
Manufacturer
FTDI, Future Technology Devices International Ltd
Utilized IC / Part
FT234XD
Series
Primary Attributes
Full Speed (12Mbps), UART Signals via 8-Pin Female Connector
Packaging
Box
Secondary Attributes
USB Charging Detection
Part Status
Active
Contents
Board(s)
Type
Interface
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1248,39000 Kč248,39 Kč
10247,86800 Kč2 478,68 Kč
50247,47140 Kč12 373,57 Kč
100247,30240 Kč24 730,24 Kč
250247,07676 Kč61 769,19 Kč
500246,90534 Kč123 452,67 Kč
1 000232,79952 Kč232 799,52 Kč
Unit Price without VAT:248,39000 Kč
Unit Price with VAT:300,55190 Kč