
UMFT231XE-01 | |
---|---|
DigiKey Part Number | 768-1209-ND |
Manufacturer | |
Manufacturer Product Number | UMFT231XE-01 |
Description | EVAL BOARD FOR FT231X |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | FT231X USBmadeEZ-UART, FT-X, X-Chip USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | Yes, ASIC | |
Utilized IC / Part | FT231X | |
Primary Attributes | USB Full Speed, Mini-B Socket, 0.6" Wide 20-Pin DIP Socket | |
Secondary Attributes | USB Charging Detection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 297,24000 Kč | 297,24 Kč |
10 | 276,39300 Kč | 2 763,93 Kč |
50 | 275,95580 Kč | 13 797,79 Kč |
100 | 275,76420 Kč | 27 576,42 Kč |
250 | 275,51256 Kč | 68 878,14 Kč |
500 | 275,32052 Kč | 137 660,26 Kč |
Unit Price without VAT: | 297,24000 Kč |
---|---|
Unit Price with VAT: | 359,66040 Kč |