
FT602Q-B-R | |
|---|---|
DigiKey Part Number | 768-FT602Q-B-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT602Q-B-R |
Description | IC FIFO 32BIT SYNC UVC 76QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0, USB 3.1 FIFO, I2C, USB Interface 76-QFN (9x9) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO, I2C, USB | |
Standards | USB 3.0, USB 3.1 | |
Voltage - Supply | 0.9V ~ 1.1V, 1.65V ~ 1.95V, 2.3V ~ 2.7V, 3V ~ 3.6V | |
Current - Supply | 185mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 153,02293 Kč | 459 068,79 Kč |
| Unit Price without VAT: | 153,02293 Kč |
|---|---|
| Unit Price with VAT: | 185,15775 Kč |


