Direct

FT600Q-T | |
|---|---|
DigiKey Part Number | 768-1251-ND |
Manufacturer | |
Manufacturer Product Number | FT600Q-T |
Description | IC USB3-16BIT SYNC FIFO 56QFN |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO Interface 56-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | FT600Q-T Models |
Category | Function Bridge, USB to FIFO |
Manufacturer FTDI, Future Technology Devices International Ltd | Interface FIFO |
Series | Standards USB 3.0 |
Packaging Tray | Voltage - Supply 1.65V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 56-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 56-QFN (7x7) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FT600Q-B-T | FTDI, Future Technology Devices International Ltd | 5 871 | 768-1310-ND | 186,24000 Kč | Direct |




