
FT600Q-B-R | |
|---|---|
DigiKey Part Number | 768-FT600Q-B-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT600Q-B-R |
Description | IC USB3-16BIT SYNC FIFO 56QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 3.0 FIFO, USB Interface 56-QFN (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO, USB | |
Standards | USB 3.0 | |
Voltage - Supply | 1.65V ~ 1.95V, 2.3V ~ 2.7V, 3V ~ 3.6V | |
Current - Supply | 185mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 140,68762 Kč | 844 125,72 Kč |
| Unit Price without VAT: | 140,68762 Kč |
|---|---|
| Unit Price with VAT: | 170,23202 Kč |


