
FT240XQ-T | |
|---|---|
DigiKey Part Number | 768-1157-ND |
Manufacturer | |
Manufacturer Product Number | FT240XQ-T |
Description | IC USB FS PARALLEL FIFO 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to FIFO USB 2.0 FIFO Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Bridge, USB to FIFO | |
Interface | FIFO | |
Standards | USB 2.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,10000 Kč | 50,10 Kč |
| 25 | 48,62560 Kč | 1 215,64 Kč |
| 100 | 47,15200 Kč | 4 715,20 Kč |
| 250 | 42,94200 Kč | 10 735,50 Kč |
| 500 | 39,15300 Kč | 19 576,50 Kč |
| 1 000 | 38,94250 Kč | 38 942,50 Kč |
| Unit Price without VAT: | 50,10000 Kč |
|---|---|
| Unit Price with VAT: | 60,62100 Kč |


