


FT233HPQ-REEL | |
|---|---|
DigiKey Part Number | 768-FT233HPQ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FT233HPQ-REEL |
Description | IC SERIAL USB-C UART QFN-64 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | USB Controller USB 3.0 FIFO, I2C, Serial, UART, USB Interface 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Interface FIFO, I2C, Serial, UART, USB |
Manufacturer FTDI, Future Technology Devices International Ltd | Standards USB 3.0 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.08V ~ 1.32V, 2.97V ~ 3.63V |
Part Status Active | Current - Supply 22.37mA |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Protocol USB | Package / Case 64-VFQFN Exposed Pad |
Function Controller | Supplier Device Package 64-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 109,19940 Kč | 327 598,20 Kč |
| Unit Price without VAT: | 109,19940 Kč |
|---|---|
| Unit Price with VAT: | 132,13127 Kč |

