USB Controller USB 3.0 I2C, UART, USB Interface 76-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Controller USB 3.0 I2C, UART, USB Interface 76-QFN (9x9)
FTDI USB Bridge IC’s

FT2233HPQ-REEL

DigiKey Part Number
768-FT2233HPQ-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FT2233HPQ-REEL
Description
IC SERIAL USB-C UART QFN-76
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
USB Controller USB 3.0 I2C, UART, USB Interface 76-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
I2C, UART, USB
Standards
USB 3.0
Voltage - Supply
1.08V ~ 1.32V, 2.97V ~ 3.63V
Current - Supply
22.36A
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
76-VFQFN Exposed Pad
Supplier Device Package
76-QFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000110,76445 Kč332 293,35 Kč
Manufacturers Standard Package
Unit Price without VAT:110,76445 Kč
Unit Price with VAT:134,02498 Kč