USB Bridge, USB to I2C USB 2.0 I2C, USB Interface 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT201XS-U

DigiKey Part Number
768-1148-5-ND
Manufacturer
Manufacturer Product Number
FT201XS-U
Description
IC USB FS I2C 16SSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 I2C, USB Interface 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
FT201XS-U Models
Product Attributes
Filter Similar Products
Category
Interface
I2C, USB
Manufacturer
FTDI, Future Technology Devices International Ltd
Standards
USB 2.0
Series
Voltage - Supply
3.3V ~ 5V
Packaging
Tube
Current - Supply
8mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
16-SSOP (0.154", 3.90mm Width)
Protocol
USB
Supplier Device Package
16-SSOP
Function
Bridge, USB to I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 789
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,13000 Kč47,13 Kč
2545,67360 Kč1 141,84 Kč
10044,21370 Kč4 421,37 Kč
25040,25112 Kč10 062,78 Kč
50036,75782 Kč18 378,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,13000 Kč
Unit Price with VAT:57,02730 Kč